Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Benchtop Programmable DC Power Supply 3 Independently Controlled Channels

You may also like:
SPD1168X SPD1168X
SIG-BUNDLE-1 SIG-BUNDLE-1
SPD3303X SPD3303X
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R

$389.00 ea

Lead time 3 weeks


  • Jameco Part no.: 2300231
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SPD3303X-E
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator

Benchtop Programmable DC Power Supply 3 Independently Controlled Channels

Channel 1: 32 V @ 3.2 A
Channel 2: 32 V @ 3.2 A
Channel 3: 2.5 V / 3.3 V / 5 V @ 3.2 A (selectable)

Specifications

  • 4.3 inch true color TFT-LCD 4 digits voltage 3 digits current
  • Resolution: 10 mV/10 mA
  • Parallel mode, Constant Voltage mode, Constant Current mode, Series mode

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product