Siglent Technologies SPD3303X

You may also like:
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics

$549.00 ea

7 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2297791
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SPD3303X
  • HTS code: 8504409530
  • Web Exclusive

Linear Programmable DC Power Supply 220W 3 Channel 32V 3.2A (x2) and Selectable Low Voltage

Features

  • 3 independent controlled and isolated output: 32V @ 3.2A (x2), 2.5V/3.3V/5V @ 3.2A, total 220W
  • 5 digits voltage display
  • 4 digits current display
  • Minimum resolution: 1mV/1mA
  • Supports panel timing output functions
  • 4.3" true color TFT- LCD 480x272 display
  • 3 types of output modes: independent, series, parallel
  • 100V/120V/220V/230V compatible design to meet the needs of different power grids
  • Intelligent temperature-controlled fan, effectively reducing noise
  • Clear graphical interface, with the waveform display function
  • Internal 5 groups of system parameter save/recall, supports data storage space expansion
  • Provides PC software: Easypower, supports SCPI, LabView driver


Report a problem
Suggest a product
Specification Value
Input Voltage115 VAC, 230 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 32 VDC, 2.5 VDC, 3.3 VDC, 5 VDC
Output Current0 A to 3.2 A
Power Rating220 W
Type of DisplaysDigital LCD
Number of Outputs3
Length10.9 in.
Width8.86 in.
Height5.63 in.
Weight19.5 lbs.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product