300W AT/PS2 Switching Power Supply (AC Power Cord Not Included)

You may also like:
IPC-300A IPC-300A
MEAN WELL

$74.95 ea

14 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2208219
  • Manufacturer: Sparkle Power
  • Manufacturer no.: SPI-300G-B(NO PLUG)
  • HTS code: 8471497000
  • Web Exclusive
# of units Price
1+ $74.95
5+ $69.95

Request a Large Quantity Quote

300W AT/PS2 Switching Computer Power Supply

Channel 1: +5 Volts @ 30 Amps
Channel 2: +12 Volts @ 12 Amps
Channel 3: -5 Volts @ 0.5 Amps
Channel 4: -12 Volts @ 0.5 Amps

Features:

  • Input: 90-132/180-264VAC @ 47-63Hz (switch-selectable)
  • Complies with AT standard
  • High efficiency and reliability
  • Internal 12VDC fan included
  • Compliant with FCC and CISPR
  • Short-circuit, over-voltage, over-current protection
  • Resettable power shutdown
  • Integrated pushbutton ON/OFF switch
  • C13 socket for monitor cord output (C14/C13)
  • Efficiency: 65% minimum
  • MTBF: 50,000 hours on maximum load
  • Dimensions: 5.5"L x 5.9"W x 3.4"H
Note: AC power cord is not included. We recommend a 3-Conductor power cord with C13 plug (like P/N: 2271575)

Report a problem
Suggest a product
Specification Value
StyleAT
Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
SwitchingSelectable
Output (Channel 1)5 VDC @ 30 A
Output (Channel 2)12 VDC @ 12 A
Output (Channel 3)-5 VDC @ 0.5 A
Output (Channel 4)-12 VDC @ 0.5 A
Output (Channel 5)n/a
Output Standbyn/a
Agency ApprovalsUL, CSA


Report a problem
Suggest a product