This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 0.20 A |
Power Rating | 1 W |
Input Voltage Range | 4.5 VDC to 5.5 VDC |
Input Voltage | 5 VDC |
Maximum Input Current | 0.35 A |
Output Connector Type | PC Pins |
Pins | 4 |
Number of Outputs | 1 |
Family | SPR01 |
Product Type | DC-DC Regulated Single Output Converter |
Efficiency | 57% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 71°C |
Length | 0.77 in. |
Width | 0.28 in. |
Height | 0.4 in. |
Type | Isolated |