MEAN WELL SPR01L-15

You may also like:
SKE15A-24 SKE15A-24
MEAN WELL
DKE15A-24 DKE15A-24
MEAN WELL
SLW05B-15 SLW05B-15
MEAN WELL
SLW05A-15 SLW05A-15
MEAN WELL
SKE10A-15 SKE10A-15
MEAN WELL
SKE10C-15 SKE10C-15
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 216848
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPR01L-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.89

Request a Large Quantity Quote

Isolated Regulated Encapsulated DC-to-DC Converter
SPR01 Series: Single Output

The Mean Well SPR01 series are low-cost, highly reliable, low-power, regulated 0.5-watt and 1.0-watt DC-to-DC converters that are easy to use because no external components are required. Internally they employ high-density SMD technology and are packaged in a non-conductive plastic case for safety. The input-to-output isolation is an impressive 1000VDC, with I/O isolation resistance of 100Mohm and capacitance of 80pF maximum. Short-circuit protection is a standard feature and electrical noise is minimized with a capacitor-type input filter. Line and load regulation are both  1%.
  • 1000VDC isolation
  • Input filter: capacitor type
  • Protection: short-circuit
  • No external components needed
  • 100% burn-in test
  • One-year warranty
  • Very high MTBF
  • Working temperature: -15° to +60°C @ full load; -25° to +71°C @ 80% load
  • Input range: 4.5-5.5V
  • Output voltage: +15V @ 67mA
  • Power: 1.0W
  • Power density: 17.86W/in3
  • Pins: 4
  • Ripple & noise: 100mV p-p
  • Line Reg.:  1.0%
  • Load Reg.:  1.0%
  • Switching frequency (Hz) min.: 100k
  • Isolation voltage: 1000
  • Temperature: -15° to +60°C
  • Efficiency: 62%
  • MTBF hours: 800,000
  • Weight: 0.01 lbs.


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.067 A
Power Rating1 W
Input Voltage Range4.5 VDC to 5.5 VDC
Input Voltage5 VDC
Maximum Input Current0.35 A
Output Connector TypePC Pins
Pins4
Number of Outputs1
FamilySPR01
Product TypeDC to DC Converter and Switching Regulator Module
Efficiency60%
Minimum Operating Temperature-25°C
Maximum Operating Temperature71°C
Length0.77 in.
Width0.28 in.
Height0.4 in.


Report a problem
Suggest a product