Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Multiple Output Dual Range Switching Benchtop DC Power Supply

You may also like:
SIG-BUNDLE-1 SIG-BUNDLE-1
SPD3303X-E SPD3303X-E
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213

$448.99 ea

Lead time 7 days


  • Jameco Part no.: 2278087
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: SPS-3606
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator

Multiple Output Dual Range Switching Benchtop DC Power Supply

The SPS-3606 switching mode DC power supply provides 375W output capacity with three independent outputs and CH1/CH2 dual‐range output (30V/6A or 60V/3A), which accommodates a wide range of applications. Based on fixed output capacity, it enables output voltage or current to the maximum. With high power density and high conversion efficiency, multiple protections, high reliability, low noise and compact design, SPS‐3606 is completely adequate for satisfying mainstream power supply demands.

Features

  • Three independent & isolated output: CH1/CH2 dual range output of 30V/6A or 60V/3ACH3 0.1~5V/3A, adjustable output
  • Constant voltage and constant current operations
  • Auto Series and Parallel tracking operations providing flexible output of 30V/12A, 60V/6A or 120V/3A
  • High power conversion efficiency by improving the power efficiency by 25%
  • Manual and remote ON/OFF control
  • Manual over voltage protection
  • Over voltage, over load, over temperature and reverse polarity protections
  • Power source AC115V/230V auto switch
  • Fan speed control circuit to minimize acoustic noise
  • Compact design and light weight


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product