Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC 1 Amp 12 Watt Regulated Switching Wall Adapter

You may also like:
GE12I12-P1J GE12I12-P1J
PLA12R-120 PLA12R-120
DSA-12PFT-12FUS DSA-12PFT-12FUS
PSAC12R-120-R PSAC12R-120-R
DCT12W120100ZZ-00 DCT12W120100ZZ-00
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
Clearance

$6.95 ea

6,485 ship on Jun. 1


  • Jameco Part no.: 2232825
  • Manufacturer: Arndt
  • Manufacturer no.: SPS121
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.95
100+ $5.49

Request a Large Quantity Quote

12 Volt 1 Amp 12 Watt Regulated Switching Wall Adapter 2.1mm Plug

Slim Line, 2.1 mm x 5.5 mm x 9.75 mm, Center Positive Female Barrel Plug

Features:

  • Manufacturer: Arndt
  • Manufacture#: SPS121
  • Input: 100-240 VAC, 50/60 Hz
  • Voltage: 12 VDC
  • Current: 1000 mA
  • Power: 12 Watt
  • Output Connector: 2.1 mm ID x 5.5 mm OD x 9.75 mm Length
  • Output Cord Length: 5 Foot
  • Dimension: 1.2'' L x 1.6'' W x 2.3'' H
  • Agency Approval: UL/CUL
  • Energy Efficiency: Level V


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.3 x 1.2 x 1.6
Agency ApprovalsUL/CUL
Maximum Input Current (A)0.5
Number of Outputs1
Maximum Output Power (W)12
Efficiency (%)77.76
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel V


Report a problem
Suggest a product