2-Conductor AC Power Cord 18 AWG NEMA 1-15P Cut Leads SPT-1 Jacket 8 Feet Black

You may also like:
1062.072 1062.072
GPC001-UB-6FT-R GPC001-UB-6FT-R
SY-001-R SY-001-R
SPT-6-C SPT-6-C
EP-1 EP-1
SY-002RSR SY-002RSR

$2.25 ea

10% discount applied in cart

29 ship on Apr. 21


  • Jameco Part no.: 2290439
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SPT-1-8
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
50+ $1.75
100+ $1.49

Request a Large Quantity Quote

2-Conductor AC Power Cord 18 AWG NEMA 1-15P Cut Leads SPT-1 Jacket 8 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 1-15P
  • 2nd Connector: Cut pigtails (flying leads)
  • Cord Type: SPT-1
  • Wire gauge: 18 AWG
  • Number of Conductors: 2
  • Shielding: Unshielded
  • Length (feet): 8
  • Certifications: UL
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Weight (lbs.): 0.211


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 1-15P
2nd ConnectorPigtails
AWG/Conductor18/2
Cord TypeSPT-1
Product Length8
Agency ApprovalsUL
Jacket ColorBlack
Weight0.21 lbs.
Voltage Rating125 V
Current Rating10 A
TypeAC Power Cord
Wire Gauge (AWG)18 AWG
Number of Conductors2
Color CodesNone
ShieldingUnshielded
Maximum Operating Temperature105°C


Report a problem
Suggest a product