*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 0.20 A |
Power Rating | 1 W |
Additional Output Voltages (VDC) | N/A |
Input Voltage Range | 10.8 VDC to 13.2 VDC |
Input Voltage | 12 VDC |
Maximum Input Current | 0.104 A |
Output Connector Type | SIP-6 |
Pins | 6 |
Number of Outputs | 1 |
Family | SPU01 |
Product Type | DC-DC Unregulated Single Output |
Efficiency | 81% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 90°C |
Length | 0.77 in. |
Width | 0.24 in. |
Height | 0.40 in. |
Type | Isolated |