*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 5 VDC |
Additional Output Voltages (VDC) | N/A |
Output Current | 0.60 A |
Input Voltage Range | 4.5 VDC to 5.5 VDC |
Output Connector Type | SIP-4 |
Package | SIP Module |
Power Rating | 3 W |
Family | SPU03 |
Pins | 4 |
Length | 0.77 in. |
Width | 0.3 in. |
Height | 0.4 in. |