8 Ohm Rectangular Speaker with 2-Pin Connector for Thinkpad 770

You may also like:
SP801W SP801W
40R 40R
35CS08B-M75NA 35CS08B-M75NA
AZ30R AZ30R
GC0361MA GC0361MA
AZ40R AZ40R

$1.75 ea

Price Reduced

96 ship on Jun. 18


  • Jameco Part no.: 2272639
  • Manufacturer: Arndt
  • Manufacturer no.: SPU3520
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.59
50+ $1.35

Request a Large Quantity Quote

8 Ohm Rectangular Speaker with 2-Pin Connector for Thinkpad 770

Features

  • Input Power: 1W max.
  • Impedance: 8Ω
  • Speaker size: 1.4"L x 0.8"W x 0.32"D
  • 2" wire with connector
  • For IBM Thinkpad 770
  • Markings: 87Q


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product