Universal 1500mAh Li-Ion Polymer Rechargeable Power Bank

$25.59 ea


  • Part no.: 2110414
  • Manufacturer: Sparkle Power
  • Manufacturer no.: SPU5W1A5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $25.59
5+ $24.29

Request a Large Quantity Quote

Universal 1500mAh Li-Ion Polymer Rechargeable Power Bank

  • Slim design
  • High capacity (1500mAh, Li-ion polymer)
  • Light weight (50g)
  • Credit card size (87mm x 58mm x 8.3mm)(LxWxD)
  • Input: USB 5V/0.5A
  • Output: DC 5V/1A (max)
  • Charging life: 500 times
  • Charging time: 3.5 to 4 hours
  • Operating temperature: 0 to 40°C (32 to 104°F)
  • Protective function: Over current / Over discharge / Over discharge / Short circuit protection
  • Indicative LED lights
  • Good for iPhones and iPods and other digital devices

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product