AC to DC Power Supply Single Output 24 Volt 63 Amp 1.512kw

$356.95 ea


  • Part no.: 2107952
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPV-1500-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $356.95
10+ $331.95

Request a Large Quantity Quote

1500 Watt Single Output Power Supply


24 Volts @ 63 Amps

Features:
  • Universal AC input/Full range
  • ZVS new technology
  • AC input active surge current limiting
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 8.3W/inch
  • Current sharing up to 4500W(2+1)
  • Alarm signal output
  • Built-in 12V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)63
Maximum Output Power (W)1512
FamilySPV-1500
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)17
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)5
Height (inch)3.3
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product