Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VA PC Split-Bobbin Power Transformer 8-Pin 115/230VAC

You may also like:
112512.-R 112512.-R
P-8662-R P-8662-R
PT-2866-R PT-2866-R
29225-R 29225-R
P-8658 P-8658
P-8657-R P-8657-R

$6.95 ea

1,591 ship on May. 29
More Available – 13 weeks


  • Jameco Part no.: 102593
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SPW2304
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
250+ $4.95
500+ $4.49

Request a Large Quantity Quote

12VA PC Split-Bobbin Power Transformer

Non-concentrically wound with primaries and secondaries side-by-side providing low capacitive coupling. PC terminal pin spacing for accurate placement.


Features


  • Input Voltage: 115/230VAC @ 50-60Hz
  • Individual Output: 12V @ 0.50A
  • Parallel Output: 12V @ 1.0A
  • Series Output: 24Vct @ 0.50A
  • Power Rating: 12VA
  • 8-pin configuration
  • Size: 1.58"L x 1.90"W x 1.46"H
  • Weight: 0.7 lbs.

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Side Voltage115 VAC, 230 VAC
    Primary Frequency50Hz to 60Hz
    Secondary Side VoltageParallel 12 V, Series 24 V CT
    Power Rating12 VA
    Current RatingParallel 1 A, Series 0.5 A
    Termination StylePC Tails
    Length (mm)40.64
    Width (mm)48.26
    Height (mm)38.1
    Mounting StyleThrough Hole
    Product TypePower Transformer


    Report a problem
    Suggest a product