Resistor Metal Oxide 50 Ohm 5% 5w ±350ppm °C Axial Through Hole

You may also like:
RSF/MO5W5KJBU RSF/MO5W5KJBU
Jameco ValuePro
CR5-10-RC CR5-10-RC
Jameco ValuePro
CR5-1.0-RC CR5-1.0-RC
Xicon
CR5-10.0K-RC CR5-10.0K-RC
Xicon
CR5-1.0K-RC CR5-1.0K-RC
Xicon
CR5-100-RC CR5-100-RC
Xicon

$0.35 ea

1,246 In Stock
More Available – 23 weeks


  • Jameco Part no.: 660551
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: SQP05WJ50E0
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.315
100+ $0.25
500+ $0.225
2000+ $0.195

Request a Large Quantity Quote

50Ω Metal Oxide 5 Watt Resistor

Features

  • Resistance: 50 Ω
  • Power: 5W
  • Tolerance: ±5%
  • Wirewound

    Report a problem
    Suggest a product
  • Specification Value
    Power Rating5 W
    Resistance (Ohm)50
    Tolerance5%
    CompositionWirewound
    Voltage RatingN/A
    Additional FeatureCement power resistor, flame retardant
    Temperature Coefficient350 ppm/°C
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature155°C
    Termination StyleAxial
    MountingThrough Hole
    Length22 mm
    Depth10 mm
    Height9 mm
    PackagingBulk
    Product TypeFixed Resistor, Single
    FamilyCR5
    Case StyleCeramic
    Resistance50 Ohm


    Report a problem
    Suggest a product