Capacitor Ceramic 100pF 100 Volt C0G 5% Radial 2.54 mm 125C

You may also like:
CRC115C0G101J100 CRC115C0G101J100
Arndt Electronics
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 1122755
  • Manufacturer: Major Brands
  • Manufacturer no.: SR151A101JAR-JVP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.25
100+ $0.22

Request a Large Quantity Quote

100pF 5% 100V Ceramic Capacitor C0G NP0 Radial

Features

  • Capacitance: 100 pF
  • Tolerance: ±5%
  • Voltage - Rated: 100 VDC
  • Temperature Coefficient: C0G, NP0
  • Operating Temperature: -55°C to 125°C
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package: Radial
  • Size: 0.15" L x 0.1" W (3.81 mm x 2.54 mm)
  • Height - Seated (Max): 0.15" (3.81 mm)
  • Lead Spacing: 0.100" (2.54 mm)
  • Lead Style: Straight


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0001
Capacitance (pF)100
Capacitance0.0001 µF, 100 pF
Voltage Rating100 VDC
Tolerance5%
DielectricC0G, NP0
Body Width2.54 mm
Lead LengthN/A
Lead Pitch2.54 mm
Length3.81 mm
Height3.81 mm


Report a problem
Suggest a product