Capacitor 0.01 uF 50 Volt X7R 10% Radial 2.54mm Bulk

You may also like:
SR151C103KAA SR151C103KAA
SR151C222KAR SR151C222KAR
SR211C103KAR SR211C103KAR
SR305C105KAR SR305C105KAR
MD011C103KAB MD011C103KAB
NCM15X7R103K50F NCM15X7R103K50F
SR305C474KAR SR305C474KAR

$0.11 ea

12,030 ship on May. 19


  • Jameco Part no.: 767543
  • Manufacturer: AVX
  • Manufacturer no.: SR155C103KAR
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
460+ $0.11
2300+ $0.10
11500+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 460
Capacitor Ceramic 0.01uF 50 Volt X7R 10% Radial 2.54 mm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Capacitance (pF)10000
Capacitance0.01 µF, 10000 pF
Voltage Rating50 VDC
Tolerance10%
DielectricX7R


Report a problem
Suggest a product