This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
767607">Substitute Products# of units | Price |
---|---|
240+ | $0.21 |
1200+ | $0.17 |
6000+ | $0.15 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 0.001 |
Capacitance (pF) | 1000 |
Capacitance | 0.001 µF, 1000 pF |
Voltage Rating | 100 VDC |
Tolerance | 5% |
Dielectric | NP0 |