Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Capacitor 0.1uF 20% 100V Z5U Radial

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33

$0.49 ea

5,400 ship on Sep. 28
More Available – 9 weeks


  • Jameco Part no.: 767640
  • Manufacturer: AVX
  • Manufacturer no.: SR201E104MAATR1
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Ceramic Capacitor 0.1uF 20% 100V Z5U Radial

Specifications

  • Series: SkyCap® SR
  • Capacitance: 0.1 µF (100 nF)
  • Tolerance: ±20%
  • Voltage - Rated: 100 V
  • Temperature Coefficient: Z5U
  • Operating Temperature: 10°C to 85°C
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package: Radial
  • Dimension: 0.200" L x 0.125" W (5.08 mm x 3.18 mm)
  • Height - Seated (Max): 0.200" (5.08 mm)
  • Lead Spacing: 0.100" (2.54 mm)
  • Lead Style: Straight


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance Value0.1 µF
Voltage Rating (DC)50
Tolerance (%)20
DielectricZ5U
Body Width (mm)5.08
Lead Length (mm)30
Lead Spacing (mm)2.54


Report a problem
Suggest a product