Ceramic Capacitor 0.68uF 10% 50V X7R Radial

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33

$0.39 ea

2,335 ship on May. 6
More Available – 9 weeks


  • Jameco Part no.: 2312455
  • Manufacturer: AVX
  • Manufacturer no.: SR205C684KAR
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Ceramic Capacitor 0.68uF 10% 50V X7R Radial

Specifications

  • Series: SkyCap® SR
  • Capacitance: 680,000 pF (680 nF, 0.68 µF)
  • Tolerance: ±10%
  • Voltage - Rated: 50 V
  • Temperature Coefficient: X7R
  • Operating Temperature: -55°C to 125°C
  • Ratings: n/a
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package: Radial
  • Size: 0.2" L x 0.125" W (5.08 mm x 3.18 mm)
  • Height - Seated (Max): 0.3" (7.62 mm)
  • Lead Spacing: 0.200" (5.08 mm)
  • Lead Style: Straight


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.68
Capacitance (pF)680000
Capacitance0.68 µF, 680000 pF
Voltage Rating50 VDC
Tolerance10%
DielectricX7R
Body Width5.08 mm
Lead Length30 mm
Lead Pitch5.08 mm


Report a problem
Suggest a product