Capacitor Ceramic 0.01uF 100 Volt X7R 10% Radial 5.08 mm 125C

You may also like:
SR215C104JAR-JVP SR215C104JAR-JVP
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

767826">Substitute Products

  • Jameco Part no.: 767826
  • Manufacturer: Major Brands
  • Manufacturer no.: SR211C103KAR-JVP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
460+ $0.11
2300+ $0.09
11500+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 460
Capacitor Ceramic 0.01uF 100 Volt X7R 10% Radial 5.08 mm 125C

Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Capacitance (pF)10000
Capacitance0.01 µF, 10000 pF
Voltage Rating100 VDC
Tolerance10%
DielectricX7R


Report a problem
Suggest a product