Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Monolithic Ceramic 0.047uF 100V X7R ±10%

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33
Price Reduced

$0.29 ea

1,996 ship on May. 29
More Available – 13 weeks


  • Jameco Part no.: 544913
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SR211C473KAA
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.12
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

0.047µF 100V ±10% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.047µF
  • Tolerance: ±10%
  • Voltage: 100V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 3.8 mm x 2.5 mm x 3.8 mm x 5.1 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.047
    Capacitance (pF)47000
    Capacitance Value0.047 µF
    Voltage Rating (DC)100
    Tolerance (%)10
    DielectricX7R
    Body Width (mm)4
    Lead Length (mm)9
    Lead Spacing (mm)6


    Report a problem
    Suggest a product