Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Monolithic Ceramic 0.1µF 50V ±10%

You may also like:
SR211C104KAR SR211C104KAR
MD.1 MD.1
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33
MY.01/100/5 MY.01/100/5

$0.25 ea

14,473 ship on May. 29
More Available – 13 weeks


  • Jameco Part no.: 544921
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SR215C104KAA
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.11
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

0.1µF 50V ±10% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.1µF
  • Tolerance: ±10%
  • Voltage: 50V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 3.8 mm x 2.5 mm x 3.8 mm x 5.1 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Capacitance (pF)100000
    Capacitance Value0.1 µF
    Voltage Rating (DC)50
    Tolerance (%)10
    DielectricX7R
    Body Width (mm)5
    Lead Length (mm)30
    Lead Spacing (mm)5


    Report a problem
    Suggest a product