Capacitor 0.1 uF 50 Volt Z5u 20% Radial 5.08mm Bulk

You may also like:
MD015E104MAB MD015E104MAB
MD015X104MMA MD015X104MMA
C322C104M5U5TA C322C104M5U5TA
SR205E224MAR SR205E224MAR
MD015E103MAB MD015E103MAB
SR215E104MAR SR215E104MAR

$0.25 ea

26,870 ship on Jun. 24


  • Jameco Part no.: 767965
  • Manufacturer: AVX
  • Manufacturer no.: SR215E104MAR
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
150+ $0.25
1500+ $0.22
4500+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 150
Capacitor Ceramic 0.1uF 50 Volt Z5U 20% Radial 5.08 mm 85C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance0.1 µF, 100000 pF
Voltage Rating50 VDC
Tolerance20%
DielectricZ5U
Lead Pitch5 mm


Report a problem
Suggest a product