Capacitor 0.1 uF 50 Volt Z5u 20% Radial 5.08mm Bulk

You may also like:
SR205E104MAA SR205E104MAA
AVX
MD015E104MAB MD015E104MAB
AVX
C322C104M5U5TA C322C104M5U5TA
AVX
SR215E104MAR SR215E104MAR
AVX
SR205E224MAR SR205E224MAR
AVX
MD015E103MAB MD015E103MAB
AVX

$0.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 849910
  • Manufacturer: AVX
  • Manufacturer no.: SR215E104MAR
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100
CAPACITOR RADIAL,CONFIGURATION,Z5U,.1UF,50V,20%, 0.2X0.2,0.2LS,BULK

Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance0.1 µF, 100000 pF
Voltage Rating50 VDC
Tolerance20%
DielectricZ5U
Body Width5 mm
Lead Pitch5 mm


Report a problem
Suggest a product