Capacitor Monolithic Ceramic 0.33µF 50V ±20%

You may also like:
MD.33 MD.33
Jameco Valuepro
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro

$0.29 ea

6,723 In Stock
More Available – 14 weeks


  • Jameco Part no.: 544930
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SR215E334MAA
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.12
500+ $0.10
1000+ $0.08

Request a Large Quantity Quote

0.33µF 50V ±20% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.33µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.33
    Capacitance (pF)330000
    Capacitance0.33 µF, 330000 pF
    Voltage Rating50 VDC
    Tolerance20%
    DielectricZ5U
    Body Width5 mm
    Lead Length30 mm
    Lead Pitch6 mm


    Report a problem
    Suggest a product