2 Pole 5 Position Rotary Switch 125VAC 300mA

You may also like:
G3SR022-R G3SR022-R
G3SR024-R G3SR024-R
G3SR023-R G3SR023-R
G3SR026-R G3SR026-R
KC52A13.00NPS KC52A13.00NPS
A11215RNZQ A11215RNZQ

$2.95 ea

729 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2170353
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SR2511F-25FN
  • HTS code: 8536507000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.49
100+ $2.25
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

2 Pole, 5 Position Rotary Switch

Features:

  • Rating: 0.3A/125VAC
  • Contact resistance: 30mΩ, max. 1A
  • Insulation resistance: 10MΩ @ 500VDC min.
  • Dielectric strength: 500VAC for 1 minute
  • Type: Non-shorting contact (break before make)
  • Hardware included: 1 hexagon nut, 2 washers
  • 1/4" shaft
  • Shaft length: 0.75"


Report a problem
Suggest a product
Specification Value
Number of Poles2
Number of Positions5
Current Rating0.3 A
Voltage Rating125 VAC
Index Angle (Deg)30
Shaft Diameter0.245 in.
Shaft Length0.75 in.
Shaft StyleD Flat Side
Terminal TypeSolder
Length1.56 in.
Diameter1.22 in.
Contact StyleNon-Shorting Break/Make
Maximum Contact Resistance30 mOhm
Minimum Insulation Resistance10MOhm


Report a problem
Suggest a product