# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.79 |
500+ | $0.69 |
1000+ | $0.59 |
Specification | Value |
---|---|
Number of Poles | 2 |
Number of Positions | 4 |
Current Rating | 0.3 A |
Voltage Rating | 125 VAC |
Index Angle (Deg) | 30 |
Shaft Diameter | 0.235 in. |
Shaft Length | 0.437 in. |
Shaft Style | D Flat Side |
Terminal Type | PCB |
Length | 1.36 in. |
Diameter | 1.22 in. |
Contact Style | Non-Shorting Break/Make |