Capacitor Ceramic 0.47uF 50 Volt X7R 10% Radial 5.08 mm 125C Bulk

You may also like:
SR305C474KAA SR305C474KAA
AVX
SR155C103KAR SR155C103KAR
AVX
SR151C222KAR SR151C222KAR
AVX
SR211C103KAR SR211C103KAR
AVX
SR305C105KAR SR305C105KAR
AVX
MD011C103KAB MD011C103KAB
AVX
NCM15X7R103K50F NCM15X7R103K50F
NIC Components

$0.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 768175
  • Manufacturer: AVX
  • Manufacturer no.: SR305C474KAR
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
85+ $0.59
425+ $0.50
2125+ $0.45

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85
Capacitor Ceramic 0.47uF 50 Volt X7R 10% Radial 5.08 mm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.47
Capacitance (pF)470000
Capacitance0.47 µF, 470000 pF
Voltage Rating50 VDC
Tolerance10%
DielectricX7R
Lead Pitch5 mm


Report a problem
Suggest a product