Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Monolithic Ceramic 1µF 50V ±20%

You may also like:
SR305E105MAR SR305E105MAR
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33

$0.49 ea

3,250 ship on May. 28
More Available – 13 weeks


  • Jameco Part no.: 544956
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SR305E105MAA
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.35
100+ $0.23
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

1µF 50V ±20% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 1µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1
    Capacitance (pF)1000000
    Capacitance Value1 µF
    Voltage Rating (DC)50
    Tolerance (%)20
    DielectricZ5U
    Body Width (mm)6
    Lead Length (mm)28
    Lead Spacing (mm)5


    Report a problem
    Suggest a product