Capacitor Monolithic Ceramic 1µF 50V ±20%

You may also like:
MD1 MD1
SR305E105MAA SR305E105MAA
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD.33 MD.33

$0.59 ea

1,876 ship on Mar. 5


  • Jameco Part no.: 768183
  • Manufacturer: AVX
  • Manufacturer no.: SR305E105MAR
  • HTS code: 8532290040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.45
100+ $0.29
500+ $0.21
1000+ $0.18

Request a Large Quantity Quote

1µF 50V ±20% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 1µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1
    Capacitance (pF)1000000
    Capacitance Value1 µF
    Voltage Rating (DC)50
    Tolerance (%)20
    DielectricZ5U
    Body Width (mm)7.5
    Lead Length (mm)40
    Lead Spacing (mm)5


    Report a problem
    Suggest a product