Devantech SRF02 Low-Cost Ultrasonic Range Finder

You may also like:
1696 1696
Pololu
A1302KUA-T A1302KUA-T
Allegro Microsystems
555-28027 555-28027
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
28015 28015
Parallax
40TR12B-R 40TR12B-R
Jameco Valuepro
Clearance

$14.95 ea

38 In Stock


  • Jameco Part no.: 2283247
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SRF02
  • HTS code: 9015100000
  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.95
100+ $12.95

Request a Large Quantity Quote

Devantech SRF02 Low cost Ultrasonic Range Finder

The Devantech SRF02 Low cost Ultrasonic Range Finder is the lowest cost ultrasonic ranger with both I²C and Serial interfaces. This Sonar module can identify obstacles, 15cm to 6m, and can be easily connected to a microcontroller. Built by Devantech, this ultra-sonic ranger will soon become essential for your robotic applications. The new AutoTune algorithms intelligently back the minimum range right up to the transducer ringdown for the very best performance possible automatically in the background, and with no calibration cycles necessary. Additional new commands allow for separate burst and ranging control.

Specifications

  • Ranges from 15 cm to 6 meters (19.5 ft.)
  • I2C bus and Serial (0 to 5V) interface
  • 3 to 4 cm Resolution
  • Supply Voltage: 5VDC (max 5.5VDC)
  • Dimensions: 24mm x 20mm x 17mm

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Sensor TypeDistance - Ultrasonic


Report a problem
Suggest a product