Snap In Circuit Breaker 15A @ 125VAC Reset Off

You may also like:
W58-XB1A4A-10.R W58-XB1A4A-10.R
TE Connectivity
35-2105-BU 35-2105-BU
GC Electronics
35-2110-BU 35-2110-BU
GC Electronics
W28-XQ1A-20 W28-XQ1A-20
TE Connectivity
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
1648-080-045 1648-080-045
Arndt Electronics
Clearance

$3.59 ea

10% discount applied in cart

28 In Stock


  • Jameco Part no.: 2186013
  • Manufacturer: Approach Technology
  • Manufacturer no.: SS-001
  • HTS code: 8536200020
  • Electronics Parts Locator
# of units Price
1+ $3.59
10+ $3.29
100+ $2.95

Request a Large Quantity Quote

Circuit Breaker

Features:

  • Trip-free
  • Provides circuit protection and power switching in a single unit
  • Snaps into the same cutout as many common power switches
  • Various color, body, top cover, terminal typical

    Specifications:

  • Current rating: 15A @ 125VAC
  • Insulation resistance: ≥ 100MΩ at 500VDC
  • Operating temperature: -20°C to 85°C

    Report a problem
    Suggest a product
  • Specification Value
    Current Rating15 A
    Voltage Rating125 VAC, 250 VAC, 32 VDC
    MountingPanel Mount
    Termination0.250 Quick Connects
    Number of Terminals2


    Report a problem
    Suggest a product