3-Pin SPDT Slide Switch

You may also like:
3450XBB-4 3450XBB-4
Jameco Valuepro
SS-12F56-4 SS-12F56-4
Jameco Valuepro
1AM4022 1AM4022
Jameco Valuepro
35-222-BU 35-222-BU
GC Electronics
35-202-BU 35-202-BU
GC Electronics
MS22D16 MS22D16
Jameco Valuepro
SS60012F-0102-4V-NB SS60012F-0102-4V-NB
Jameco Valuepro

$0.69 ea

5,348 In Stock
4,500 ship on Oct. 15


  • Jameco Part no.: 2258831
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SS-12E17
  • HTS code: 8536509050
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
250+ $0.39
500+ $0.29

Request a Large Quantity Quote

3-Pin SPDT Slide Switch

Specifications

  • Number of pins: 3
  • Contact form: SPDT
  • Switch function: ON-ON
  • Contact rating: 0.3A @ 125VAC
  • Dimensions: 0.45"L x 0.16"W x 0.24"D
  • Lead spacing: 0.1" (2.54mm) - Breadboard friendly
  • Housing material: Plastic
  • Lead length: 0.24"
  • Actuator height: 0.12"
  • Actuator travel: 0.1"
  • PCB mount


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Contact Rating0.3 A @ 125 VAC
Size (L" x W" x H")0.45 x 0.16 x 0.24
Lead Pitch0.1 in.
Housing MaterialMetal
Product Length0.45 in.
Width0.16 in.
Height0.24 in.


Report a problem
Suggest a product