Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
100+ | $0.49 |
250+ | $0.45 |
500+ | $0.35 |
Specification | Value |
---|---|
Pins | 3 |
Contact Form | SPDT |
Switch Function | ON-ON |
Contact Rating | 0.5 A @ 50 VDC |
Lead Pitch | 0.16 in. |
Housing Material | Metal |
Actuator Type | Top Slide |
Length | 0.22 in. |
Width | 0.45 in. |
Height | 0.23 in. |