SPST-NC Snap Action Switch ON-(OFF) 5A 125VAC

You may also like:
BSM2-0508-13 BSM2-0508-13
Jameco Valuepro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
D2SWP2T D2SWP2T
Omron
VS10N021C2-JVP VS10N021C2-JVP
Jameco Valuepro
SS0505A-JVP SS0505A-JVP
Jameco Valuepro
Clearance

$1.05 ea

10% discount applied in cart

103 In Stock


  • Jameco Part no.: 2288583
  • Manufacturer: Omron
  • Manufacturer no.: SS-5GL-2
  • HTS code: 8536509040
  • Web Exclusive
# of units Price
1+ $1.05
10+ $0.95
100+ $0.85
500+ $0.75
1000+ $0.69

Request a Large Quantity Quote

SPST-NC ON-(OFF) Snap Action Switch 5A 125VAC

Features:

  • Contact Form: SPST-NC
  • Switch Function: ON-(OFF)
  • Voltage Rating: 125VAC
  • Current Rating: 5A


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NC
Contact Rating5A @ 125VAC, 3A @ 250VAC
Actuator TypeStraight Lever
Terminal TypeSolder Terminal


Report a problem
Suggest a product