Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Snap Action Switch N.O./N.C. SPDT Hinge, SS-5GL, Omron

You may also like:
66-4011 66-4011
BSM2-0508-13 BSM2-0508-13
SS-5GL2 SS-5GL2
V7-1C17D8-263 V7-1C17D8-263
VS10N021C2 VS10N021C2
SS0505A SS0505A
D2F-L D2F-L

$1.75 ea

1,080 ship on Nov. 2
More Available – 3 weeks


  • Jameco Part no.: 187709
  • Manufacturer: Omron
  • Manufacturer no.: SS-5GL
  • HTS code: 8536509040
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

Subminiature Basic Switch

  • Economical, subminiature basic switch offers long service life
  • Free from overtravel restrictions, permit easy setting
  • Contact form: SPDT -NC
  • Actuator: hinge lever (0.6"L)
  • Terminal type: solder terminal
  • Contact rating: 5A @ 125VAC, 3A @ 250VAC
  • Lead spacing: 0.35"/0.29"
  • Dimensions: 0.78"L x 0.25"W x 0.40"H
  • Service life: 30M mechanical/200k electrical

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT-NC
    Contact Rating[email protected],[email protected]
    Actuator Type.6" Hinge Lever
    Terminal TypeSolder Terminal


    Report a problem
    Suggest a product