Omron SS-5GL13/SL-1W3

You may also like:
SS-5GL SS-5GL
Omron
SS0505A SS0505A
Highly Electric Company
SS-5GL2 SS-5GL2
Omron
V-10G3-1C24-K V-10G3-1C24-K
Omron
D2F-L D2F-L
Omron
11SM1 11SM1
Honeywell

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 187717
  • Manufacturer: Omron
  • Manufacturer no.: SS-5GL13/SL-1W3
  • HTS code: 8536509040
  • Web Exclusive
# of units Price
1+ $2.19
10+ $1.95
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

SPDT-NC Basic Subminiature Switch

Features:
  • Contact form: SPDT-NC
  • Size: 0.78"L x 0.25"W x 0.40"H
  • Actuator type: Simulated roller lever
  • Contact rating: 5A @ 125VAC, 3A @ 250VAC
  • Mechanical life: 30,000,000 operations
  • Electrical life: 200,000 operations
  • Terminal type: Solder

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product