Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Switch Slide Minature Single Pole Double Throw ON-ON PCB Mount 0.3 Amp @ 50 VDC Metal

You may also like:
OS102011MA1QN1 OS102011MA1QN1
SS-12E17 SS-12E17
SS-12F56-4 SS-12F56-4
35-202-BU 35-202-BU
35-222-BU 35-222-BU
MS22D16 MS22D16
SS60012F-0102-4V-NB SS60012F-0102-4V-NB
Price Reduced

$0.39 ea

9,228 ship on Aug. 6


  • Jameco Part no.: 2133704
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SS12D02
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

Slide switch

Specifications

  • Pins: 3
  • Contact form: SPDT ON-ON
  • Contact Rating: 0.3 A at 50 VDC
  • Dimensions (L x W x D): 0.35" x 0.18" x 0.18"
  • Actuator height: 0.15"


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Current Rating[email protected]
Size (L" x W" x H")0.35 x 0.18 x 0.18
Lead Spacing (inch)0.08
Housing MaterialMetal


Report a problem
Suggest a product