Diode Schottky 40 Volt 1A 2-Pin SMA

Fairchild Semiconductor Rohs logo
SS14
You may also like:
1N5240B 1N5240B
Fairchild Semiconductor
MV2109 MV2109
Motorola
GBPC3504W GBPC3504W
Fairchild Semiconductor
1N5365BG 1N5365BG
On Semiconductor
1N5363BG 1N5363BG
On Semiconductor
MR854G MR854G
On Semiconductor

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1089027">Substitute Products

  • Jameco Part no.: 1089027
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: SS14
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
335+ $0.15
1675+ $0.13
8375+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 335
Diode Schottky 40 Volt 1A 2-Pin SMA


SS14,002,PLASTIC,SMA PACKAGE,D IODE, DISCRETE

Report a problem
Suggest a product
Specification Value
ConfigurationSINGLE
Terminal FinishMATTE TIN
Terminal FormC BEND
Moisture Sensitivity Level1
JESD-30 CodeR-PDSO-C2
Lead FreeYES
Number of Elements1
Number of Terminals2
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
Surface MountYES
Terminal PositionDUAL
Diode Element MaterialSILICON
TechnologySCHOTTKY
JESD-97 Codee3
JEDEC-95 CodeDO-214AC
CAGE Code1HBD3,07933,59621,7D893
RoHS CompliantYES
Power Dissipation Limit-Max (W)1.1
Additional FeatureFREE WHEELING DIODE
Average Forward Current-Max (A)1
Rep Pk Reverse Voltage-Max (V)40
Signal Diode TypeSIGNAL DIODE


Report a problem
Suggest a product