16 Ohm Round Ferrite Speaker Paper Cone 96dB

You may also like:
TR-050F TR-050F
Jameco Valuepro
MSC299SWC MSC299SWC
MG Electronics
8PROC5 8PROC5
Regal Electronics
45P30S 45P30S
Panasonic
EAS-6P60SD EAS-6P60SD
Jameco Valuepro
110153-01 110153-01
Jameco Valuepro
Clearance

$2.75 ea

448 In Stock


  • Jameco Part no.: 2303023
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SS2-16FWSS
  • HTS code: 8518210000
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25

Request a Large Quantity Quote

16 Ohm Round Ferrite Speaker Paper Cone

Specifications:

  • Shape: round
  • Diameter: 2" x 0.65"H
  • Impedance: 16Ω
  • Power: 0.2 W (nom.); 0.4 W (max.)
  • Frequency range: 240 - 360 Hz
  • Sound output: 96 dB
  • Paper diaphragm
  • Magnet size: 1.26" diameter x 0.40"
  • Connection: 2" wires with connector (female quick connect 0.187")


Report a problem
Suggest a product
Specification Value
Impedance16 Ohm
Nominal Input Power (W)0.2
Input Power (max) (W)0.4
Output96 dB
Frequency Range240 Hz to 360 Hz
Magnet Size (Diameter x H) (inches)1.26 x 0.40
Termination MethodWires with conn.
Diameter2 in.
Depth0.65 in.
Lengthn/a
Widthn/a


Report a problem
Suggest a product