Switch Slide (One-None-On) Double Pole Double Throw Top Slide 0.1 Amp 30 Volt 10000 Cycle PC Pins Through Hole

NKK Switches
SS22SDP2
You may also like:
SS-12E17 SS-12E17
SS-12F56-4 SS-12F56-4
35-202-BU 35-202-BU
35-222-BU 35-222-BU
MS22D16 MS22D16
SS60012F-0102-4V-NB SS60012F-0102-4V-NB
Price Reduced

$3.09 ea

11 ship on Oct. 23


  • Jameco Part no.: 1915801
  • Manufacturer: NKK Switches
  • Manufacturer no.: SS22SDP2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $3.09
100+ $2.59
500+ $2.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Switch Slide ON None ON Double Pole Double Throw (DPDT) Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

Report a problem
Suggest a product
Specification Value
TypeUltra-(Min)iature
Pole Throw ConfigurationDPDT
Maximum Current Rating[email protected]
Product Length13mm
Product Height6.5mm
Product Depth9mm
Housing MaterialThermoplastic
Maximum DC Voltage Rating30V
FamilySS
Actuator StyleTop Slide
Mechanical Life10000
Actuator MaterialPolyacetal
Body OrientationStraight
Contact MaterialSilver
Dielectric Strength500VAC
Electrical Life10000
Base MaterialPhenolic Resin
Switch ConfigurationON None ON
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance100MOhm
Terminal TypePC Pins
Minimum Operating Temperature-15°C
Maximum Operating Temperature60°C
MountingThrough Hole
Product TypeSwitch Slide


Report a problem
Suggest a product