Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Digital Bipolar Position Sensor

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
66F085 66F085
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH

$0.99 ea

295 ship on Oct. 26
More Available – 3 weeks


  • Jameco Part no.: 1915835
  • Manufacturer: Honeywell
  • Manufacturer no.: SS41
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.59
1000+ $0.55

Request a Large Quantity Quote

Digital Bipolar Position Sensor

Features

  • Small size (0.16" x 0.118")
  • Reverse power polarity protection
  • Current sinking output
  • Sensitive magnetic characteristics
  • Operating speed from 0 to over 100 kHz
  • Operating temperature range: -55°C to +150°C
  • Supply voltage: 4.5-24 VDC
  • Supply current: 4 ma typical (8.7 mA max.)

    Report a problem
    Suggest a product
  • Specification Value
    Sensor TypeHall Effect


    Report a problem
    Suggest a product