Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Hall Effect Sensor 7mA 5 Volt 3-Pin

Honeywell
SS495A1
You may also like:
SS461A SS461A
A1102EUA-T A1102EUA-T
A1102LUA-T A1102LUA-T
A1203EUA-T A1203EUA-T
OMH3075B OMH3075B

$5.59 ea

Lead time 7 weeks


  • Jameco Part no.: 1915923
  • Manufacturer: Honeywell
  • Manufacturer no.: SS495A1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
10+ $5.59
50+ $4.99
100+ $4.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
SS490 Series MRL (Miniature Ratiometric Linear) sensors have a ratiometric output voltage, set by the supply voltage. It varies in proportion to the strength of the magnetic field.

Features:

  • Small size (.160" × .118")
  • Low power consumption - typically 7 mA at 5 VDC
  • Single current sinking or current sourcing linear output
  • Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
  • Rail-to-rail operation provides more useable signal for higher accuracy
  • Operating temperature range of –40 to +150°C
  • Responds to either positive or negative gauss
  • Quad Hall sensing element for stable output

    Report a problem
    Suggest a product
  • Specification Value
    Sensor TypeHall Effect


    Report a problem
    Suggest a product