Single Pole Double Throw Slide Switch

$0.75 ea


  • Part no.: 2184384
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SS60012F-0102-4V-NB
  • RoHS Compliant
Pricing
# of units Price
1+ $0.75
10+ $0.65
100+ $0.49

Request a Large Quantity Quote

SPDT Slide Switch

Specifications

  • Contact Form: SPDT
  • Switch Function: ON - ON
  • Contact Rating: 0.3 A at 125 V
  • Current Rating: 0.3 A
  • Illumination: Not Illuminated
  • Travel: 3.7 mm
  • Voltage Rating AC: 125 V

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product