Siglent Technologies SSA3021X

You may also like:
SSA3021X Plus SSA3021X Plus
Siglent Technologies
380400 380400
Extech Instruments
3303-0331 3303-0331
Coherent
T9FB311147 T9FB311147
Jameco Benchpro
59803-1 59803-1
TE Connectivity
27111 27111
Parallax
50058-8100 50058-8100
Molex

$1,395.00 ea

2 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2297815
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SSA3021X
  • HTS code: 9030390040
  • Web Exclusive

Spectrum Analyzer 9 kHz to 2.1 GHz FFT

Note: Tracking Generator (TG) is now included at No Charge.

Features

  • All-Digital IF Technology
  • Frequency Range from 9 kHz up to 2.1 GHz
  • Display average noise level (DANL): -161 dBm/Hz (Normalized to 1 Hz (typ.))
  • -98 dBc/Hz @10 kHz Offset Phase Noise (1 GHz, Typ.)
  • Phase Noise: Total Amplitude Accuracy ±0.7 dB
  • 1 Hz Minimum Resolution Bandwidth (RBW); 1 Hz to 1 MHz, in 1-3-10 sequence
  • Standard Preamplifier
  • 10.1" WVGA (1024x600) Display
  • Sweep mode: FFT; RBW-1 Hz to 10 hKz
  • Sweep time: 1 ms to 3000 s
  • Tracking Generator: All SSAs have the tracking generator hardware installed for easy component/filter testing

Feature Options*

  • EMI Receiver Measurement (option: SSA3000X-EMI):
    • Resolution bandwidth (6 dB): 200 Hz, 9 kHz, 120 kHz
    • Detector: Quasi-peak(following CISPR 16-1-1)
    • Dwell time: 0 us to 10 s
    • PC Application Software: EasySpectrum EMI pre-compliance test Software
  • Reflection Measurement (option: SSA3000X-REFL):
    • Function: VSWR, Return loss, Reflect coefficient
  • Advanced Measurement (option: SSA3000X-AMK):
    • Function: Channel power, Adjacent channel power ratio, Time domain power, Occupied bandwidth, Third-order intercept, Spectrum monitor
*Trial Statement: New SSA3000X instruments feature approximately 40 hours of free trials of these options. The trial timer is running when the instrument is powered on. After the trial has expired, the function will be disabled/greyed out.

Downloads & Resources

Specification Value
Frequency Range9 kHz up to 2.1 GHz
Additional FeatureTracking Generator, USB, LAN, 10.1" TFT
StyleBenchtop
Communication ProtocolUSB host, USB device, LAN
Width15.47 in.
Height8.15 in.
Depth4.59 in.


Report a problem
Suggest a product