10 Position Single Row Barrier Strip 0.437" 600V 30A Insulated Solder Wire Terminal

You may also like:
PA7DS PA7DS
Jameco Valuepro
4-140 4-140
Cinch Connectors
8-140 8-140
Cinch Connectors
ES0800/12DSFB ES0800/12DSFB
On Shore Technology
PA9DS PA9DS
Jameco Valuepro
6-140 6-140
Cinch Connectors
Clearance

$3.95 ea

10% discount applied in cart

102 In Stock


  • Jameco Part no.: 2281111
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: SSB7TM100102
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.54
100+ $2.95

Request a Large Quantity Quote

10 Position Single Row Barrier Strip 0.437" 600V 30A Insulated Solder Wire Terminal

Features

  • Number of Positions: 10
  • Number of Levels: 1
  • Pitch: 0.437" (11.1mm)
  • Rated Current: 30A
  • Rated Voltage: 600V


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
Pitch0.4375 in., 11.11 mm
Number of Positions10
Current Rating30 A
Voltage Rating600 VAC
Wire Gauge (AWG)10
Top TerminationScrew, 6-32
Bottom TerminationOpen Bottom w/ Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingZinc/Chromate
Contact MaterialSteel
Housing MaterialPolypropylene
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-60°C
Maximum Operating Temperature105°C
Depth15.74 mm
Length136.65 mm


Report a problem
Suggest a product