# of units | Price |
---|---|
10+ | $0.08 |
100+ | $0.05 |
500+ | $0.04 |
1000+ | $0.02 |
Request a Large Quantity Quote
Specification | Value |
---|---|
LED Display Type | Cube |
Color | Yellow |
Lens Type | Yellow Diffused |
Package | 3mm x 3mm |
Peak Wavelength | 590 nm |
Luminous Intensity | 100 mcd |
Viewing Angle | 80° |
Typical Forward Voltage | 2.1 V |
Typical Forward Current | 20 mA |
Height | 4.6 mm |
Lead Pitch | 0.1 in., 2.54 mm |
Pins | 2 |