LED Super Bright Blue Water Clear 5mm (T-1 3/4) 470nm 240mcd

You may also like:
MCDL-5013UBC-TL MCDL-5013UBC-TL
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2188668
  • Manufacturer: Lumex Optoelectronics
  • Manufacturer no.: SSL-LX5093XUSBC
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Super Blue Water Clear LED

Super Blue LED, SSL-LX5093XUSBC

Details

  • Size: T1-3/4
  • Wavelength: 470
  • Forward Voltage: 3.5V
  • Illumination: 2500mcd

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorBlue
    Brightness (mcd)240
    Lens TypeWater Clear
    Viewing Angle (deg)18
    Forward Voltage - Vf (Typ.)3.5
    Forward Current - If (Typ.)20 mA
    Wavelength470 nm
    Height (mm)8.6
    Lead Pitch0.1"
    Pins2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product