Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Wall Adapter Transformer Regulated Switching 12 Volt DC @ 1 AMP Screw Term Black UL-CEC-FCC

You may also like:
ST-122A ST-122A
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
PS-2.1-12-25WTM PS-2.1-12-25WTM

$13.95 ea

173 ship on May. 28
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2121586
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ST-121A
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.49
50+ $11.25

Request a Large Quantity Quote

Switching Power Adapter with Screw Terminals and LED

Designed for 12VDC operation in CCTV and alarm applications, this UL and CSA listed AC to DC switching power supply features screw terminal connections, precision power regulation, LED supervision, and short circuit/over voltage protection

Features:
  • Input: 100V-240V 50~60Hz
  • Output: Regulated 12VDC; 1A
  • Two Screw Terminal Outputs
  • Short Circuit Protection, Over Voltage Protection
  • FCC Approved
  • Ultra Lightweight
  • Dimensions: 2.0 in. x 3.75 in. x 1.50 in.
  • Level VI Efficiency


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Output Connector DiametersScrew Terminals
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeScrew Terminals
PolarityN/A
Size (L" x W" x H")3.75 x 2 x 1.5
Agency ApprovalsUL/CUL/CE
Number of Outputs1
Maximum Output Power (W)12
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product